


3502-12-710 | |
|---|---|
DigiKey Part Number | 306-1282-ND |
Manufacturer | |
Manufacturer Product Number | 3502-12-710 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.75 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 2 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,01000 Kč | 745,01 Kč |
| 10 | 663,55800 Kč | 6 635,58 Kč |
| 33 | 624,80515 Kč | 20 618,57 Kč |
| 66 | 603,33621 Kč | 39 820,19 Kč |
| 132 | 582,58955 Kč | 76 901,82 Kč |
| 264 | 562,54515 Kč | 148 511,92 Kč |
| Unit Price without VAT: | 745,01000 Kč |
|---|---|
| Unit Price with VAT: | 901,46210 Kč |










