
RUQ050N02TR | |
|---|---|
DigiKey Part Number | RUQ050N02TR-ND - Tape & Reel (TR) RUQ050N02CT-ND - Cut Tape (CT) RUQ050N02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUQ050N02TR |
Description | MOSFET N-CH 20V 5A TSMT6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RUQ050N02TR Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ6E050AJTCR | Rohm Semiconductor | 611 | RQ6E050AJTCRCT-ND | 21,90000 Kč | MFR Recommended |
| RQ6C050UNTR | Rohm Semiconductor | 15 563 | RQ6C050UNCT-ND | 17,31000 Kč | Similar |
| DMN2026UVT-13 | Diodes Incorporated | 0 | DMN2026UVT-13DI-ND | 2,59830 Kč | Similar |
| DMN2028UVT-7 | Diodes Incorporated | 1 559 | DMN2028UVT-7DICT-ND | 12,30000 Kč | Similar |
| FDC637AN | onsemi | 2 639 | FDC637ANCT-ND | 25,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,64200 Kč | 156,42 Kč |
| 100 | 10,29640 Kč | 1 029,64 Kč |
| 500 | 7,99474 Kč | 3 997,37 Kč |
| 1 000 | 7,25375 Kč | 7 253,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61620 Kč | 19 848,60 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

