
RQ6E050AJTCR | |
|---|---|
DigiKey Part Number | RQ6E050AJTCRTR-ND - Tape & Reel (TR) RQ6E050AJTCRCT-ND - Cut Tape (CT) RQ6E050AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E050AJTCR |
Description | MOSFET N-CH 30V 5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,95350 Kč | 895,35 Kč |
| 500 | 6,89448 Kč | 3 447,24 Kč |
| 1 000 | 6,23116 Kč | 6 231,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38802 Kč | 16 164,06 Kč |
| 6 000 | 4,96340 Kč | 29 780,40 Kč |
| 9 000 | 4,74709 Kč | 42 723,81 Kč |
| 15 000 | 4,50407 Kč | 67 561,05 Kč |
| 21 000 | 4,36017 Kč | 91 563,57 Kč |
| 30 000 | 4,22037 Kč | 126 611,10 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

