DMN2026UVT-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Similar


onsemi
In Stock: 11 679
Unit Price: 25,83000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 756
Unit Price: 19,95000 Kč
Datasheet
N-Channel 20 V 6.2A (Tc) 1.15W (Ta) Surface Mount TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2026UVT-13

DigiKey Part Number
DMN2026UVT-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2026UVT-13
Description
MOSFET N-CH 20V 6.2A TSOT-26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.2A (Tc) 1.15W (Ta) Surface Mount TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 6.2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.4 nC @ 8 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
887 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.15W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,43646 Kč24 364,60 Kč
20 0002,25222 Kč45 044,40 Kč
30 0002,15836 Kč64 750,80 Kč
50 0002,12342 Kč106 171,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,43646 Kč
Unit Price with VAT:2,94812 Kč