Parametric Equivalent
Similar
Similar



DMN2026UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN2026UVT-7TR-ND - Tape & Reel (TR) 31-DMN2026UVT-7CT-ND - Cut Tape (CT) 31-DMN2026UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2026UVT-7 |
Description | MOSFET N-CH 20V 6.2A TSOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Tc) 1.15W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.4 nC @ 8 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 887 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,43640 Kč | 543,64 Kč |
| 500 | 4,10888 Kč | 2 054,44 Kč |
| 1 000 | 3,68074 Kč | 3 680,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13619 Kč | 9 408,57 Kč |
| 6 000 | 2,86164 Kč | 17 169,84 Kč |
| 9 000 | 2,72174 Kč | 24 495,66 Kč |
| 15 000 | 2,56450 Kč | 38 467,50 Kč |
| 21 000 | 2,47139 Kč | 51 899,19 Kč |
| 30 000 | 2,38089 Kč | 71 426,70 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









