
MS460-10C | |
|---|---|
DigiKey Part Number | 2333-MS460-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS460-10C |
Description | 46.4X15.2X1.8MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.598" (15.20mm) X 1.813" (46.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.071" (1.80mm) | |
Length - Overall | 1.813" (46.40mm) | |
Width - Overall | 0.598" (15.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| 45 | 16,12644 Kč | 725,69 Kč |
| 135 | 14,74370 Kč | 1 990,40 Kč |
| 270 | 14,06789 Kč | 3 798,33 Kč |
| 540 | 13,51106 Kč | 7 295,97 Kč |
| 1 035 | 13,07841 Kč | 13 536,15 Kč |
| 2 520 | 12,60147 Kč | 31 755,70 Kč |
| 5 040 | 12,30424 Kč | 62 013,37 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



