SI3460BDV-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 23
Unit Price: 27,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 609
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 11 679
Unit Price: 25,83000 Kč
Datasheet

Similar


onsemi
In Stock: 12 331
Unit Price: 15,75000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 993
Unit Price: 19,53000 Kč
Datasheet

Similar


onsemi
In Stock: 846
Unit Price: 25,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 782
Unit Price: 25,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 626
Unit Price: 18,27000 Kč
Datasheet
N-Channel 20 V 8A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3460BDV-T1-GE3

DigiKey Part Number
SI3460BDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3460BDV-T1-GE3CT-ND - Cut Tape (CT)
SI3460BDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3460BDV-T1-GE3
Description
MOSFET N-CH 20V 8A 6TSOP
Customer Reference
Detailed Description
N-Channel 20 V 8A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 8 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta), 3.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
6-TSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
27mOhm @ 5.1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI3460BDV-T1-BE3Vishay Siliconix23742-SI3460BDV-T1-BE3CT-ND27,09000 KčDirect
DMN2028UVT-7Diodes Incorporated1 609DMN2028UVT-7DICT-ND12,39000 KčSimilar
FDC637ANonsemi11 679FDC637ANCT-ND25,83000 KčSimilar
FDC637BNZonsemi12 331FDC637BNZCT-ND15,75000 KčSimilar
IRLMS2002TRPBFInfineon Technologies1 993IRLMS2002PBFCT-ND19,53000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes