
IRLMS2002TRPBF | |
|---|---|
DigiKey Part Number | IRLMS2002PBFTR-ND - Tape & Reel (TR) IRLMS2002PBFCT-ND - Cut Tape (CT) IRLMS2002PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLMS2002TRPBF |
Description | MOSFET N-CH 20V 6.5A MICRO6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 2W (Ta) Surface Mount Micro6™(SOT23-6) |
Datasheet | Datasheet |
EDA/CAD Models | IRLMS2002TRPBF Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1310 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package Micro6™(SOT23-6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 6.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG6402LVT-7 | Diodes Incorporated | 282 | DMG6402LVT-7DICT-ND | 0,41000 Kč | Similar |
| RUQ050N02TR | Rohm Semiconductor | 2 782 | RUQ050N02CT-ND | 1,02000 Kč | Similar |
| STT5N2VH5 | STMicroelectronics | 10 626 | 497-STT5N2VH5CT-ND | 0,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









