ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1313FHN33,551

DigiKey Part Number
568-4913-ND
Manufacturer
Manufacturer Product Number
LPC1313FHN33,551
Description
IC MCU 32BIT 32KB FLASH 32VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LPC1313FHN33,551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Last Time Buy
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
32-HVQFN (7x7)
Connectivity
I2C, Microwire, SPI, SSI, UART/USART
Package / Case
32-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, WDT
Base Product Number
Number of I/O
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,10000 Kč95,10 Kč
1072,28500 Kč722,85 Kč
2566,56240 Kč1 664,06 Kč
10060,26820 Kč6 026,82 Kč
26057,15612 Kč14 860,59 Kč
52055,92683 Kč29 081,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,10000 Kč
Unit Price with VAT:115,07100 Kč