
SI3460BDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3460BDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3460BDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3460BDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3460BDV-T1-BE3 |
Description | N-CHANNEL 20-V (D-S) MOSFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.7A (Ta), 8A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 10 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 5.1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 100 | 11,29060 Kč | 1 129,06 Kč |
| 500 | 8,79648 Kč | 4 398,24 Kč |
| 1 000 | 7,99373 Kč | 7 993,73 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

