


FDC637BNZ | |
|---|---|
DigiKey Part Number | FDC637BNZTR-ND - Tape & Reel (TR) FDC637BNZCT-ND - Cut Tape (CT) FDC637BNZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC637BNZ |
Description | MOSFET N-CH 20V 6.2A SUPERSOT6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC637BNZ Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 895 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 6.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,23430 Kč | 623,43 Kč |
| 500 | 4,73588 Kč | 2 367,94 Kč |
| 1 000 | 4,25251 Kč | 4 252,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39979 Kč | 10 199,37 Kč |
| 6 000 | 3,11033 Kč | 18 661,98 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |










