
RUE003N02TL | |
|---|---|
DigiKey Part Number | RUE003N02TLTR-ND - Tape & Reel (TR) RUE003N02TLCT-ND - Cut Tape (CT) RUE003N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUE003N02TL |
Description | MOSFET N-CH 20V 300MA EMT3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 150mW (Ta) Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUE003N02TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25 pF @ 10 V |
Part Status Not For New Designs | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package EMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 300mA, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE1C002UNTCL | Rohm Semiconductor | 841 307 | RE1C002UNTCLCT-ND | 4,59000 Kč | Similar |
| DMG1012T-7 | Diodes Incorporated | 189 301 | DMG1012T-7DICT-ND | 22,73000 Kč | Similar |
| SSM3K36FS,LF | Toshiba Semiconductor and Storage | 3 168 | SSM3K36FSLFCT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,96500 Kč | 59,65 Kč |
| 100 | 3,76650 Kč | 376,65 Kč |
| 500 | 2,81216 Kč | 1 406,08 Kč |
| 1 000 | 2,50370 Kč | 2 503,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11113 Kč | 6 333,39 Kč |
| 6 000 | 1,91315 Kč | 11 478,90 Kč |
| 9 000 | 1,81220 Kč | 16 309,80 Kč |
| 15 000 | 1,69874 Kč | 25 481,10 Kč |
| 21 000 | 1,63153 Kč | 34 262,13 Kč |
| 30 000 | 1,56619 Kč | 46 985,70 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |











