
SSM3K36FS,LF | |
|---|---|
DigiKey Part Number | SSM3K36FSLFTR-ND - Tape & Reel (TR) SSM3K36FSLFCT-ND - Cut Tape (CT) SSM3K36FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K36FS,LF |
Description | MOSFET N-CH 20V 500MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 150mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K36FS,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.23 nC @ 4 V |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 46 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SSM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 630mOhm @ 200mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 100 | 1,98750 Kč | 198,75 Kč |
| 500 | 1,45572 Kč | 727,86 Kč |
| 1 000 | 1,28324 Kč | 1 283,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06342 Kč | 3 190,26 Kč |
| 6 000 | 0,95237 Kč | 5 714,22 Kč |
| 9 000 | 0,89572 Kč | 8 061,48 Kč |
| 15 000 | 0,83200 Kč | 12 480,00 Kč |
| 21 000 | 0,79423 Kč | 16 678,83 Kč |
| 30 000 | 0,75751 Kč | 22 725,30 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |







