
MMST3906-7-F | |
|---|---|
DigiKey Part Number | MMST3906-FDITR-ND - Tape & Reel (TR) MMST3906-FDICT-ND - Cut Tape (CT) MMST3906-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST3906-7-F |
Description | TRANS PNP 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST3906-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906WT1G | onsemi | 2 966 | MMBT3906WT1GOSCT-ND | 2,94000 Kč | Direct |
| PMST3906,115 | Nexperia USA Inc. | 2 352 | 1727-5225-1-ND | 2,94000 Kč | Direct |
| UMT3906T106 | Rohm Semiconductor | 9 403 | UMT3906T106CT-ND | 7,14000 Kč | Direct |
| 2PB709ARW,115 | Nexperia USA Inc. | 600 000 | 2PB709ARW,115-ND | 0,83362 Kč | Similar |
| BC807-16W,115 | Nexperia USA Inc. | 380 | 1727-4835-1-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,76380 Kč | 176,38 Kč |
| 500 | 1,28802 Kč | 644,01 Kč |
| 1 000 | 1,13389 Kč | 1 133,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93679 Kč | 2 810,37 Kč |
| 6 000 | 0,83726 Kč | 5 023,56 Kč |
| 9 000 | 0,78647 Kč | 7 078,23 Kč |
| 15 000 | 0,72932 Kč | 10 939,80 Kč |
| 21 000 | 0,69544 Kč | 14 604,24 Kč |
| 30 000 | 0,66250 Kč | 19 875,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











