
MMBT2222ATT1G | |
|---|---|
DigiKey Part Number | MMBT2222ATT1GOSTR-ND - Tape & Reel (TR) MMBT2222ATT1GOSCT-ND - Cut Tape (CT) MMBT2222ATT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222ATT1G |
Description | TRANS NPN 40V 0.6A SC75 SOT416 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222ATT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,27460 Kč | 127,46 Kč |
| 500 | 0,92476 Kč | 462,38 Kč |
| 1 000 | 0,81115 Kč | 811,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66585 Kč | 1 997,55 Kč |
| 6 000 | 0,59239 Kč | 3 554,34 Kč |
| 9 000 | 0,55488 Kč | 4 993,92 Kč |
| 15 000 | 0,51266 Kč | 7 689,90 Kč |
| 21 000 | 0,48764 Kč | 10 240,44 Kč |
| 30 000 | 0,46330 Kč | 13 899,00 Kč |
| 75 000 | 0,40983 Kč | 30 737,25 Kč |
| 150 000 | 0,37677 Kč | 56 515,50 Kč |
| 300 000 | 0,34896 Kč | 104 688,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









