
DT2042-04SO-7 | |
|---|---|
DigiKey Part Number | DT2042-04SO-7DITR-ND - Tape & Reel (TR) DT2042-04SO-7DICT-ND - Cut Tape (CT) DT2042-04SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT2042-04SO-7 |
Description | TVS DIODE 5.5VWM 10.5VC SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 105W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 85°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,57100 Kč | 75,71 Kč |
| 100 | 4,82390 Kč | 482,39 Kč |
| 500 | 3,63136 Kč | 1 815,68 Kč |
| 1 000 | 3,24637 Kč | 3 246,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,75612 Kč | 8 268,36 Kč |
| 6 000 | 2,50902 Kč | 15 054,12 Kč |
| 9 000 | 2,38307 Kč | 21 447,63 Kč |
| 15 000 | 2,24151 Kč | 33 622,65 Kč |
| 21 000 | 2,15767 Kč | 45 311,07 Kč |
| 30 000 | 2,07619 Kč | 62 285,70 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |











