
2311777-1 | |
|---|---|
DigiKey Part Number | 2311777-1-ND |
Manufacturer | |
Manufacturer Product Number | 2311777-1 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2311777-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A per Contact |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,08000 Kč | 392,08 Kč |
| 10 | 333,25000 Kč | 3 332,50 Kč |
| 25 | 312,38200 Kč | 7 809,55 Kč |
| 50 | 297,47460 Kč | 14 873,73 Kč |
| 100 | 283,27820 Kč | 28 327,82 Kč |
| 250 | 265,55892 Kč | 66 389,73 Kč |
| 500 | 252,89922 Kč | 126 449,61 Kč |
| Unit Price without VAT: | 392,08000 Kč |
|---|---|
| Unit Price with VAT: | 474,41680 Kč |











