
2311776-1 | |
|---|---|
DigiKey Part Number | 2311776-1-ND |
Manufacturer | |
Manufacturer Product Number | 2311776-1 |
Description | CONN D-SUB HD PLG 26POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2311776-1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,44000 Kč | 298,44 Kč |
| 10 | 253,56100 Kč | 2 535,61 Kč |
| 25 | 237,66920 Kč | 5 941,73 Kč |
| 70 | 221,01471 Kč | 15 471,03 Kč |
| 140 | 210,46921 Kč | 29 465,69 Kč |
| 280 | 200,43179 Kč | 56 120,90 Kč |
| 560 | 190,87475 Kč | 106 889,86 Kč |
| 1 050 | 182,60579 Kč | 191 736,08 Kč |
| Unit Price without VAT: | 298,44000 Kč |
|---|---|
| Unit Price with VAT: | 361,11240 Kč |










