



2311768-2 | |
|---|---|
DigiKey Part Number | A132570-ND |
Manufacturer | |
Manufacturer Product Number | 2311768-2 |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2311768-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Board Lock |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,77000 Kč | 213,77 Kč |
| 10 | 181,67200 Kč | 1 816,72 Kč |
| 25 | 170,29760 Kč | 4 257,44 Kč |
| 70 | 158,35886 Kč | 11 085,12 Kč |
| 140 | 150,80314 Kč | 21 112,44 Kč |
| 280 | 143,60950 Kč | 40 210,66 Kč |
| 560 | 136,76068 Kč | 76 585,98 Kč |
| 1 050 | 130,83490 Kč | 137 376,65 Kč |
| Unit Price without VAT: | 213,77000 Kč |
|---|---|
| Unit Price with VAT: | 258,66170 Kč |




