Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PMST3906,115

DigiKey Part Number
1727-5225-2-ND - Tape & Reel (TR)
1727-5225-1-ND - Cut Tape (CT)
1727-5225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMST3906,115
Description
TRANS PNP 40V 0.2A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PMST3906,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMSS3906,115Nexperia USA Inc.8 2511727-6291-1-ND64,56000 KčSimilar
MMBT3906WT1Gonsemi1 588MMBT3906WT1GOSCT-ND43,04000 KčDirect
MMST3906-7-FDiodes Incorporated664MMST3906-FDICT-ND67,64000 KčDirect
SMMBT3906WT1Gonsemi77 347SMMBT3906WT1GOSCT-ND64,56000 KčDirect
UMT3906T106Rohm Semiconductor9 403UMT3906T106CT-ND104,53000 KčDirect
In-Stock: 2 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,80600 Kč18,06 Kč
1001,10660 Kč110,66 Kč
5000,79918 Kč399,59 Kč
1 0000,69902 Kč699,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,57122 Kč1 713,66 Kč
6 0000,50651 Kč3 039,06 Kč
9 0000,47346 Kč4 261,14 Kč
15 0000,43627 Kč6 544,05 Kč
21 0000,41422 Kč8 698,62 Kč
30 0000,39277 Kč11 783,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč