



GT21MCBE | |
|---|---|
DigiKey Part Number | CKN2088-ND |
Manufacturer | |
Manufacturer Product Number | GT21MCBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GT21MCBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.81mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 10 | 234,23300 Kč | 2 342,33 Kč |
| 25 | 220,86520 Kč | 5 521,63 Kč |
| 50 | 211,24400 Kč | 10 562,20 Kč |
| 160 | 195,99138 Kč | 31 358,62 Kč |
| 320 | 187,41175 Kč | 59 971,76 Kč |
| 640 | 179,19070 Kč | 114 682,05 Kč |
| 1 120 | 172,80623 Kč | 193 542,98 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |











