
6095 | |
|---|---|
DigiKey Part Number | 36-6095-ND |
Manufacturer | |
Manufacturer Product Number | 6095 |
Description | CONN BANANA JACK SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Lug |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Solder Lug |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,89100 Kč | 258,91 Kč |
| 25 | 23,21520 Kč | 580,38 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 1 000 | 18,89820 Kč | 18 898,20 Kč |
| 2 500 | 17,42834 Kč | 43 570,85 Kč |
| 5 000 | 13,85872 Kč | 69 293,60 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











