
654 | |
|---|---|
DigiKey Part Number | 36-654-ND |
Manufacturer | |
Manufacturer Product Number | 654 |
Description | CONN BANANA PLUG THRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
EDA/CAD Models | 654 Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Keystone Electronics | Mounting Type Panel Mount |
Packaging Bulk | Termination Threaded, External (Nut) |
Part Status Active | Insulation Non-Insulated |
Type Banana Plug | Contact Material Phosphor Bronze |
Gender Male | Body Material Brass, Nickel Plating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 1 000 | 36,95669 Kč | 36 956,69 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |










