
108-0750-001 | |
|---|---|
DigiKey Part Number | J148-ND |
Manufacturer | |
Manufacturer Product Number | 108-0750-001 |
Description | CONN BANANA PLUG THRD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
EDA/CAD Models | 108-0750-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | 14 AWG | |
Contact Finish | Nickel | |
Contact Material | Nickel Silver | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 50 | 47,77040 Kč | 2 388,52 Kč |
| 100 | 45,48800 Kč | 4 548,80 Kč |
| 250 | 42,63936 Kč | 10 659,84 Kč |
| 500 | 40,60426 Kč | 20 302,13 Kč |
| 1 000 | 38,66698 Kč | 38 666,98 Kč |
| 2 500 | 36,24792 Kč | 90 619,80 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |











