
0434-0-15-01-03-01-10-0 | |
|---|---|
DigiKey Part Number | 0434-015010301100-ND |
Manufacturer | |
Manufacturer Product Number | 0434-0-15-01-03-01-10-0 |
Description | CONN PIN RCPT .040-.060 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.078" (1.98mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.106" (2.69mm) |
Series | Flange Diameter 0.120" (3.05mm) |
Packaging Bulk | Socket Depth 0.205" (5.21mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.270" (6.86mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 23,34120 Kč | 583,53 Kč |
| 50 | 22,22420 Kč | 1 111,21 Kč |
| 100 | 21,16180 Kč | 2 116,18 Kč |
| 250 | 19,83472 Kč | 4 958,68 Kč |
| 500 | 18,88770 Kč | 9 443,85 Kč |
| 1 000 | 17,98605 Kč | 17 986,05 Kč |
| 3 000 | 16,64490 Kč | 49 934,70 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



