


72918 | |
|---|---|
DigiKey Part Number | 501-1200-ND |
Manufacturer | |
Manufacturer Product Number | 72918 |
Description | CONN BANANA PLUG THRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer Pomona Electronics | Mounting Type Panel Mount |
Packaging Bulk | Termination Threaded, External (Nut) |
Part Status Active | Insulation Non-Insulated |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P72918 | Mueller Electric Co | 1 167 | 314-1173-ND | 363,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











