Banana Plug Connector Standard Banana Threaded, External (Nut)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P72918

DigiKey Part Number
314-1173-ND
Manufacturer
Manufacturer Product Number
BU-P72918
Description
CONN BANANA PLUG THRD 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Threaded, External (Nut)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
Mueller Electric Co
Mounting Type
Panel Mount
Series
Termination
Threaded, External (Nut)
Packaging
Bag
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug
Contact Material
Brass
Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 167
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1363,48000 Kč363,48 Kč
10319,80000 Kč3 198,00 Kč
25306,99080 Kč7 674,77 Kč
100297,75370 Kč29 775,37 Kč
500291,87262 Kč145 936,31 Kč
Manufacturers Standard Package
Unit Price without VAT:363,48000 Kč
Unit Price with VAT:439,81080 Kč