Banana Plug Connector Standard Banana Threaded, External (Nut)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

655

DigiKey Part Number
36-655-ND
Manufacturer
Manufacturer Product Number
655
Description
CONN BANANA PLUG THRD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Threaded, External (Nut)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
Keystone Electronics
Mounting Type
Panel Mount
Packaging
Bulk
Termination
Threaded, External (Nut)
Part Status
Active
Insulation
Non-Insulated
Type
Banana Plug
Contact Material
Phosphor Bronze
Gender
Male
Body Material
Brass, Nickel Plating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 538
Factory Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1057,74500 Kč577,45 Kč
1 00035,69681 Kč35 696,81 Kč
2 50032,96703 Kč82 417,57 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč