Banana Plug Connector Standard Banana Threaded, External (Nut)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653

DigiKey Part Number
36-653-ND
Manufacturer
Manufacturer Product Number
653
Description
CONN BANANA PLUG THRD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Threaded, External (Nut)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
Keystone Electronics
Mounting Type
Panel Mount
Packaging
Bulk
Termination
Threaded, External (Nut)
Part Status
Active
Insulation
Non-Insulated
Type
Banana Plug
Contact Material
Beryllium Copper
Gender
Male
Body Material
Brass, Nickel Plating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,44800 Kč704,48 Kč
2563,27120 Kč1 581,78 Kč
10057,11460 Kč5 711,46 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč