Banana Plug Connector Miniature Threaded, External (Nut)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Miniature Threaded, External (Nut)
Who is Pomona Electronics?

4513

DigiKey Part Number
501-1425-ND
Manufacturer
Manufacturer Product Number
4513
Description
CONN BANANA PLUG MINIATURE THRD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Miniature Threaded, External (Nut)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Miniature
Mounting Type
Panel Mount
Termination
Threaded, External (Nut)
Insulation
Non-Insulated
Features
Turret
Color
-
Wire Gauge
-
Contact Finish
Gold
Contact Material
Beryllium Copper
Body Material
Brass, Gold Plating
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 866
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč