


3277 | |
|---|---|
DigiKey Part Number | 501-1710-ND |
Manufacturer | |
Manufacturer Product Number | 3277 |
Description | CONN BANANA JACK MINIATURE RIVET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Rivet |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Rivet |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Turret |
Type Banana Jack | Contact Finish Gold |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Miniature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











