
476-4 | |
|---|---|
DigiKey Part Number | 36-476-4-ND |
Manufacturer | |
Manufacturer Product Number | 476-4 |
Description | CONN BANANA JACK MINIATURE SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Solder |
Datasheet | Datasheet |
EDA/CAD Models | 476-4 Models |
Category | Plug/Mating Plug Diameter Miniature |
Manufacturer Keystone Electronics | Mounting Type Swage |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Type Banana Jack | Contact Finish Tin |
Gender Female | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 Kč | 21,73 Kč |
| 10 | 16,34800 Kč | 163,48 Kč |
| 25 | 16,17880 Kč | 404,47 Kč |
| 1 000 | 9,57674 Kč | 9 576,74 Kč |
| 2 500 | 8,67540 Kč | 21 688,50 Kč |
| 5 000 | 8,45170 Kč | 42 258,50 Kč |
| Unit Price without VAT: | 21,73000 Kč |
|---|---|
| Unit Price with VAT: | 26,29330 Kč |











