2 Circuit IC Switch 8:1 200Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX507IPWR

DigiKey Part Number
296-48621-2-ND - Tape & Reel (TR)
296-48621-1-ND - Cut Tape (CT)
296-48621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX507IPWR
Description
IC MUX DUAL 8:1 200OHM 28TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 200Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MUX507IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
136ns, 78ns
Manufacturer
Texas Instruments
Charge Injection
0.31pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
2.1pF, 6.4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-100dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
10V ~ 36V
Supplier Device Package
28-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
10101,73500 Kč1 017,35 Kč
2594,05440 Kč2 351,36 Kč
10085,61300 Kč8 561,30 Kč
25085,13596 Kč21 283,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00074,12557 Kč148 251,14 Kč
Manufacturers Standard Package
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč