


3268 | |
|---|---|
DigiKey Part Number | 501-1955-ND |
Manufacturer | |
Manufacturer Product Number | 3268 |
Description | CONN BANANA PLUG MINIATURE RIVET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Rivet |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Rivet |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Gold |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Gold Plating |
Plug/Mating Plug Diameter Miniature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |











