


BU-00241 | |
|---|---|
DigiKey Part Number | 314-1586-ND |
Manufacturer | |
Manufacturer Product Number | BU-00241 |
Description | CONN BANANA PLUG THREADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Threaded | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 70,97300 Kč | 709,73 Kč |
| 25 | 68,03360 Kč | 1 700,84 Kč |
| 100 | 66,14370 Kč | 6 614,37 Kč |
| 500 | 64,67426 Kč | 32 337,13 Kč |
| 1 000 | 63,41438 Kč | 63 414,38 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |











