
6074-2 | |
|---|---|
DigiKey Part Number | 36-6074-2-ND |
Manufacturer | |
Manufacturer Product Number | 6074-2 |
Description | CONN BANANA PLUG THRD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,37000 Kč | 145,37 Kč |
| 10 | 112,52800 Kč | 1 125,28 Kč |
| 1 000 | 75,09959 Kč | 75 099,59 Kč |
| Unit Price without VAT: | 145,37000 Kč |
|---|---|
| Unit Price with VAT: | 175,89770 Kč |



