Banana Plug Connector Standard Banana Rivet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552-3

DigiKey Part Number
36-552-3-ND
Manufacturer
Manufacturer Product Number
552-3
Description
CONN BANANA PLUG RIVET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Rivet
Datasheet
 Datasheet
EDA/CAD Models
552-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Banana
Manufacturer
Keystone Electronics
Mounting Type
Panel Mount
Packaging
Bulk
Termination
Rivet
Part Status
Active
Insulation
Non-Insulated
Type
Banana Plug
Contact Material
Phosphor Bronze
Gender
Male
Body Material
Brass, Nickel Plating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Factory Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,38000 Kč81,38 Kč
1062,06000 Kč620,60 Kč
1 00039,11952 Kč39 119,52 Kč
2 50036,46322 Kč91 158,05 Kč
Manufacturers Standard Package
Unit Price without VAT:81,38000 Kč
Unit Price with VAT:98,46980 Kč