N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG1012T-7

DigiKey Part Number
DMG1012T-7DITR-ND - Tape & Reel (TR)
DMG1012T-7DICT-ND - Cut Tape (CT)
DMG1012T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1012T-7
Description
MOSFET N-CH 20V 630MA SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.74 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±6V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
60.67 pF @ 16 V
FET Type
Power Dissipation (Max)
280mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJE8402_R1_00001Panjit International Inc.6 9133757-PJE8402_R1_00001CT-ND1,08000 KčSimilar
PJE8408_R1_00001Panjit International Inc.14 1163757-PJE8408_R1_00001CT-ND0,79000 KčSimilar
In-Stock: 196 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,32100 Kč143,21 Kč
1009,35250 Kč935,25 Kč
5007,21408 Kč3 607,04 Kč
1 0006,52513 Kč6 525,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,64951 Kč16 948,53 Kč
6 0005,20859 Kč31 251,54 Kč
9 0004,98399 Kč44 855,91 Kč
15 0004,73163 Kč70 974,45 Kč
21 0004,58223 Kč96 226,83 Kč
30 0004,43703 Kč133 110,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč