
PMV42ENER | |
|---|---|
DigiKey Part Number | 1727-2706-2-ND - Tape & Reel (TR) 1727-2706-1-ND - Cut Tape (CT) 1727-2706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV42ENER |
Description | MOSFET N-CH 30V 4.4A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 500mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV42ENER Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 281 pF @ 15 V |
FET Type | Power Dissipation (Max) 500mW (Ta), 5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 36mOhm @ 4.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2306BDS-T1-GE3 | Vishay Siliconix | 23 344 | SI2306BDS-T1-GE3CT-ND | 19,19000 Kč | Similar |
| SI2336DS-T1-GE3 | Vishay Siliconix | 0 | SI2336DS-T1-GE3CT-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,65300 Kč | 66,53 Kč |
| 100 | 4,22740 Kč | 422,74 Kč |
| 500 | 3,17546 Kč | 1 587,73 Kč |
| 1 000 | 2,83593 Kč | 2 835,93 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

