Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC2G125DCUR | |
|---|---|
DigiKey Part Number | 296-13265-2-ND - Tape & Reel (TR) 296-13265-1-ND - Cut Tape (CT) 296-13265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G125DCUR |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G125DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 25 | 5,13640 Kč | 128,41 Kč |
| 100 | 4,44160 Kč | 444,16 Kč |
| 250 | 4,10980 Kč | 1 027,45 Kč |
| 500 | 3,90940 Kč | 1 954,70 Kč |
| 1 000 | 3,74480 Kč | 3 744,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54124 Kč | 10 623,72 Kč |
| 6 000 | 3,44171 Kč | 20 650,26 Kč |
| 9 000 | 3,39183 Kč | 30 526,47 Kč |
| 15 000 | 3,33659 Kč | 50 048,85 Kč |
| 21 000 | 3,30432 Kč | 69 390,72 Kč |
| 30 000 | 3,27325 Kč | 98 197,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |









