74LVC2G241DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,08604 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,91000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,32704 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,07502 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,52077 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,08604 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 57 854
Unit Price: 17,91381 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 677
Unit Price: 11,46000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 178
Unit Price: 8,12000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 536
Unit Price: 23,12000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 33 192
Unit Price: 8,54000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20 498
Unit Price: 23,12000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 873
Unit Price: 9,58000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 024
Unit Price: 23,12000 Kč
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G241DCURG4

DigiKey Part Number
74LVC2G241DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G241DCURG4
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G241DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,08604 Kč18 258,12 Kč
6 0005,93086 Kč35 585,16 Kč
9 0005,85314 Kč52 678,26 Kč
15 0005,76701 Kč86 505,15 Kč
21 0005,71666 Kč120 049,86 Kč
30 0005,66828 Kč170 048,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,08604 Kč
Unit Price with VAT:7,36411 Kč