SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G125DCUT

DigiKey Part Number
296-26616-2-ND - Tape & Reel (TR)
296-26616-1-ND - Cut Tape (CT)
296-26616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G125DCUT
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125DCUT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,12000 Kč23,12 Kč
1016,70600 Kč167,06 Kč
2515,08920 Kč377,23 Kč
10013,32080 Kč1 332,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,47800 Kč3 119,50 Kč
50011,96976 Kč5 984,88 Kč
75011,71507 Kč8 786,30 Kč
1 25011,43300 Kč14 291,25 Kč
1 75011,26808 Kč19 719,14 Kč
2 50011,10947 Kč27 773,67 Kč
6 25010,76798 Kč67 299,88 Kč
12 50010,56214 Kč132 026,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,12000 Kč
Unit Price with VAT:27,97520 Kč