
P3100SDLRP | |
|---|---|
DigiKey Part Number | P3100SDLRPTR-ND - Tape & Reel (TR) P3100SDLRPCT-ND - Cut Tape (CT) P3100SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SDLRP |
Description | THYRISTOR 275V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 100 | 18,14020 Kč | 1 814,02 Kč |
| 500 | 14,40714 Kč | 7 203,57 Kč |
| 1 000 | 13,53153 Kč | 13 531,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,05520 Kč | 27 638,00 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |











