
ECX2-LMV-3CN-125.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-3CN-125.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-3CN-125.000-CT-ND - Cut Tape (CT) 50-ECX2-LMV-3CN-125.000-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-3CN-125.000-TR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX2-LMV-3CN-125.000-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 98,18700 Kč | 981,87 Kč |
| 25 | 92,86160 Kč | 2 321,54 Kč |
| 50 | 89,02320 Kč | 4 451,16 Kč |
| 100 | 85,34430 Kč | 8 534,43 Kč |
| 250 | 81,60244 Kč | 20 400,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,39022 Kč | 38 695,11 Kč |
| 1 000 | 74,20231 Kč | 74 202,31 Kč |
| 1 500 | 72,39999 Kč | 108 599,99 Kč |
| 2 500 | 70,19354 Kč | 175 483,85 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |

