PDTD113ZT,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 1,52585 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 135
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 59 705
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 989
Unit Price: 5,25000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 110 379
Unit Price: 11,97000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: 3,57000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTD113ZT,215

DigiKey Part Number
1727-6281-2-ND - Tape & Reel (TR)
1727-6281-1-ND - Cut Tape (CT)
1727-6281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTD113ZT,215
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTD113ZT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,94000 Kč29,40 Kč
1001,82050 Kč182,05 Kč
5001,33086 Kč665,43 Kč
1 0001,17190 Kč1 171,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96913 Kč2 907,39 Kč
6 0000,86666 Kč5 199,96 Kč
9 0000,81435 Kč7 329,15 Kč
15 0000,75551 Kč11 332,65 Kč
21 0000,72063 Kč15 133,23 Kč
30 0000,68672 Kč20 601,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč