

PCX1C101MCS1GS | |
|---|---|
DigiKey Part Number | 493-13688-2-ND - Tape & Reel (TR) 493-13688-1-ND - Cut Tape (CT) 493-13688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C101MCS1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C101MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 Kč | 40,83 Kč |
| 10 | 26,70400 Kč | 267,04 Kč |
| 50 | 20,83000 Kč | 1 041,50 Kč |
| 100 | 18,97200 Kč | 1 897,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,74928 Kč | 10 574,35 Kč |
| 1 800 | 11,03423 Kč | 19 861,61 Kč |
| 2 700 | 10,67360 Kč | 28 818,72 Kč |
| 4 500 | 10,27160 Kč | 46 222,20 Kč |
| 6 300 | 10,03537 Kč | 63 222,83 Kč |
| 9 000 | 9,80720 Kč | 88 264,80 Kč |
| 10 800 | 9,69878 Kč | 104 746,82 Kč |
| 21 600 | 9,55785 Kč | 206 449,56 Kč |
| Unit Price without VAT: | 40,83000 Kč |
|---|---|
| Unit Price with VAT: | 49,40430 Kč |






