
PDTD113ZTVL | |
|---|---|
DigiKey Part Number | 1727-8526-2-ND - Tape & Reel (TR) 1727-8526-1-ND - Cut Tape (CT) 1727-8526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD113ZTVL |
Description | TRANS PREBIAS NPN TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 500 mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTD113ZTVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83730 Kč | 183,73 Kč |
| 500 | 1,34304 Kč | 671,52 Kč |
| 1 000 | 1,18282 Kč | 1 182,82 Kč |
| 2 000 | 1,04749 Kč | 2 094,98 Kč |
| 5 000 | 0,90056 Kč | 4 502,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80945 Kč | 8 094,50 Kč |
| 20 000 | 0,73276 Kč | 14 655,20 Kč |
| 30 000 | 0,69366 Kč | 20 809,80 Kč |
| 50 000 | 0,64970 Kč | 32 485,00 Kč |
| 70 000 | 0,62365 Kč | 43 655,50 Kč |
| 100 000 | 0,59834 Kč | 59 834,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



