
74LVC2G241DCURE4 | |
|---|---|
DigiKey Part Number | 74LVC2G241DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G241DCURE4 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G241DCURE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08604 Kč | 18 258,12 Kč |
| 6 000 | 5,93086 Kč | 35 585,16 Kč |
| 9 000 | 5,85314 Kč | 52 678,26 Kč |
| 15 000 | 5,76701 Kč | 86 505,15 Kč |
| 21 000 | 5,71666 Kč | 120 049,86 Kč |
| 30 000 | 5,66828 Kč | 170 048,40 Kč |
| Unit Price without VAT: | 6,08604 Kč |
|---|---|
| Unit Price with VAT: | 7,36411 Kč |


