Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G126DCUR

DigiKey Part Number
296-12555-2-ND - Tape & Reel (TR)
296-12555-1-ND - Cut Tape (CT)
296-12555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G126DCUR
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G126DCUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ126USGonsemi2 449NL27WZ126USGOSCT-ND4,83000 KčDirect
74LVC2G126DP,125Nexperia USA Inc.6 1311727-5990-1-ND7,77000 KčSimilar
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,82400 Kč68,24 Kč
256,08960 Kč152,24 Kč
1005,28100 Kč528,10 Kč
2504,89672 Kč1 224,18 Kč
5004,66492 Kč2 332,46 Kč
1 0004,49777 Kč4 497,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,23817 Kč12 714,51 Kč
6 0004,12275 Kč24 736,50 Kč
9 0004,06496 Kč36 584,64 Kč
15 0004,00093 Kč60 013,95 Kč
21 0003,96350 Kč83 233,50 Kč
30 0003,92752 Kč117 825,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč