
74LVC2G126DP,125 | |
|---|---|
DigiKey Part Number | 1727-5990-2-ND - Tape & Reel (TR) 1727-5990-1-ND - Cut Tape (CT) 1727-5990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G126DP,125 |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 100 | 4,17020 Kč | 417,02 Kč |
| 250 | 3,85524 Kč | 963,81 Kč |
| 500 | 3,66584 Kč | 1 832,92 Kč |
| 1 000 | 3,50982 Kč | 3 509,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,31712 Kč | 9 951,36 Kč |
| 6 000 | 3,22288 Kč | 19 337,28 Kč |
| 9 000 | 3,17564 Kč | 28 580,76 Kč |
| 15 000 | 3,12330 Kč | 46 849,50 Kč |
| 21 000 | 3,09275 Kč | 64 947,75 Kč |
| 30 000 | 3,06332 Kč | 91 899,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





